Parametric Equivalent
Parametric Equivalent

B43564B6478M003 | |
|---|---|
DigiKey Part Number | B43564B6478M003-ND |
Manufacturer | |
Manufacturer Product Number | B43564B6478M003 |
Description | CAP ALUM 4700UF 20% 500V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 28mOhm @ 100Hz 12000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 16.3 A @ 100 Hz |
Part Status Obsolete | Impedance 28 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 5.728" (145.50mm) |
ESR (Equivalent Series Resistance) 28mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 12000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713A6478M000 | TDK | 18 | 495-B43713A6478M000-ND | 132,48000 € | Parametric Equivalent |
| B43713A6478M050 | TDK | 0 | 495-B43713A6478M050-ND | 98,34056 € | Parametric Equivalent |


