Parametric Equivalent
Parametric Equivalent

B43564B5478M7 | |
|---|---|
DigiKey Part Number | B43564B5478M7-ND |
Manufacturer | |
Manufacturer Product Number | B43564B5478M7 |
Description | CAP ALUM 4700UF 20% 450V SCREW |
Customer Reference | |
Detailed Description | 4700 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 32mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 15.7 A @ 100 Hz |
Part Status Obsolete | Impedance 25 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 32mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43713A5478M000 | TDK | 16 | 495-B43713A5478M000-ND | 121,99000 € | Parametric Equivalent |
| B43733A5478M050 | TDK | 0 | B43733A5478M050-ND | 116,05781 € | Parametric Equivalent |


