Image for B43564A9129M7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43564A9129M7

DigiKey Part Number
B43564A9129M7-ND
Manufacturer
Manufacturer Product Number
B43564A9129M7
Description
CAP ALUM 12000UF 20% 400V SCREW
Customer Reference
Detailed Description
12000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 15mOhm @ 100Hz 15000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
15mOhm @ 100Hz
Lifetime @ Temp.
15000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
27.6 A @ 100 Hz
Impedance
12 mOhms
Lead Spacing
1.248" (31.70mm)
Size / Dimension
3.583" Dia (91.00mm)
Height - Seated (Max)
8.740" (222.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Screw Terminals
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.