
B43564A4278M3 | |
|---|---|
DigiKey Part Number | B43564A4278M3-ND |
Manufacturer | |
Manufacturer Product Number | B43564A4278M3 |
Description | CAP ALUM 2700UF 20% 350V SCREW |
Customer Reference | |
Detailed Description | 2700 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 59mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.8 A @ 100 Hz |
Part Status Obsolete | Impedance 47 mOhms |
Capacitance | Lead Spacing 1.122" (28.50mm) |
Tolerance ±20% | Size / Dimension 2.532" Dia (64.30mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.217" (81.70mm) |
ESR (Equivalent Series Resistance) 59mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

