
Category | Voltage - Rated 250 V |
Mfr | Lifetime @ Temp. 15000 Hrs @ 85°C |
Series | Operating Temperature -25°C ~ 85°C |
Packaging Bulk | Polarization Polar |
Part Status Obsolete | Applications |
Capacitance | Mounting Type |
Tolerance ±20% | Package / Case Radial, Can - Screw Terminals |

