Parametric Equivalent

B43564A2279M3 | |
|---|---|
DigiKey Part Number | B43564A2279M3-ND |
Manufacturer | |
Manufacturer Product Number | B43564A2279M3 |
Description | CAP ALUM 27000UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 27000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 45.1 A @ 100 Hz |
Part Status Obsolete | Impedance 5 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.583" Dia (91.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43733E2279M000 | TDK | 0 | B43733E2279M000-ND | 163,00889 € | Parametric Equivalent |

