
B43564A2109M000 | |
|---|---|
DigiKey Part Number | 495-6425-ND |
Manufacturer | |
Manufacturer Product Number | B43564A2109M000 |
Description | CAP ALUM 10000UF 20% 250V SCREW |
Customer Reference | |
Detailed Description | 10000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 20mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 19.1 A @ 100 Hz |
Part Status Obsolete | Impedance 16 mOhms |
Capacitance | Lead Spacing 1.248" (31.70mm) |
Tolerance ±20% | Size / Dimension 3.028" Dia (76.90mm) |
Voltage - Rated 250 V | Height - Seated (Max) 5.677" (144.20mm) |
ESR (Equivalent Series Resistance) 20mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 15000 Hrs @ 85°C | Package / Case Radial, Can - Screw Terminals |

