B43564A0228M000 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 0
Unit Price: 58,50000 €
Datasheet
Image for B43564A0228M000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43564A0228M000

DigiKey Part Number
B43564A0228M000-ND
Manufacturer
Manufacturer Product Number
B43564A0228M000
Description
CAP ALUM 2200UF 20% 400V SCREW
Customer Reference
Detailed Description
2200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-25°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Lead Spacing
1.122" (28.50mm)
Part Status
Obsolete
Size / Dimension
2.532" Dia (64.30mm)
Capacitance
Height - Seated (Max)
4.232" (107.50mm)
Tolerance
±20%
Mounting Type
Voltage - Rated
400 V
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
B43703B5228M000TDK0B43703B5228M000-ND58,50000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes