
B43547E2128M060 | |
|---|---|
DigiKey Part Number | 495-B43547E2128M060-ND |
Manufacturer | |
Manufacturer Product Number | B43547E2128M060 |
Description | CAP ALUM SNAP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43547E2128M060 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.93 A @ 100 Hz |
Packaging Tray | Impedance 85 mOhms |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.850" (47.00mm) |
Voltage - Rated 250 V | Mounting Type |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Package / Case Radial, Can - Snap-In |
Lifetime @ Temp. 8000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,43000 € | 11,43 € |
| 10 | 8,35100 € | 83,51 € |
| 60 | 6,96883 € | 418,13 € |
| 120 | 6,58842 € | 790,61 € |
| 540 | 6,29637 € | 3.400,04 € |
| Unit Price without VAT: | 11,43000 € |
|---|---|
| Unit Price with VAT: | 13,60170 € |

