220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43547C9227M060

DigiKey Part Number
495-B43547C9227M060-ND
Manufacturer
Manufacturer Product Number
B43547C9227M060
Description
CAP ALUM SNAP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 240mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
B43547C9227M060 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.51 A @ 100 Hz
Packaging
Tray
Impedance
320 mOhms
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.378" Dia (35.00mm)
Tolerance
±20%
Height - Seated (Max)
1.063" (27.00mm)
Voltage - Rated
400 V
Mounting Type
ESR (Equivalent Series Resistance)
240mOhm @ 100Hz
Package / Case
Radial, Can - Snap-In
Lifetime @ Temp.
8000 Hrs @ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 215
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Tray
QuantityUnit PriceExt Price
17,10000 €7,10 €
105,04200 €50,42 €
604,11867 €247,12 €
1203,86417 €463,70 €
5403,48741 €1.883,20 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,10000 €
Unit Price with VAT:8,44900 €