Parametric Equivalent

B43547A6566M060 | |
|---|---|
DigiKey Part Number | 495-B43547A6566M060-ND |
Manufacturer | |
Manufacturer Product Number | B43547A6566M060 |
Description | SNAP-IN 56UF 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.12Ohm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 52 mA @ 100 Hz |
Part Status Active | Impedance 1.5 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 1.12Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A6566M000 | TDK | 0 | B43547A6566M000-ND | 2,53969 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | 2,59662 € | 1.350,24 € |
| Unit Price without VAT: | 2,59662 € |
|---|---|
| Unit Price with VAT: | 3,08998 € |


