
B43547A6397M060 | |
|---|---|
DigiKey Part Number | 495-B43547A6397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43547A6397M060 |
Description | SNAP-IN 390UF 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 160mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.26 A @ 120 Hz |
Part Status Active | Impedance 220 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 160mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 10,06058 € | 2.414,54 € |
| Unit Price without VAT: | 10,06058 € |
|---|---|
| Unit Price with VAT: | 11,97209 € |

