Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43547A6337M060 | |
|---|---|
DigiKey Part Number | 495-B43547A6337M060-ND |
Manufacturer | |
Manufacturer Product Number | B43547A6337M060 |
Description | SNAP-IN 330UF 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 190mOhm @ 100Hz 8000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Box | Ripple Current @ Low Frequency 2.01 A @ 120 Hz |
Part Status Active | Impedance 260 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 190mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43547A6337M000 | TDK | 0 | 495-B43547A6337M000-ND | 7,44183 € | Parametric Equivalent |
| ALC80A331DF500 | KEMET | 376 | 399-19637-ND | 14,24000 € | Parametric Equivalent |
| ALC80D331DF500 | KEMET | 0 | ALC80D331DF500-ND | 6,20805 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,68517 € | 1.844,44 € |
| Unit Price without VAT: | 7,68517 € |
|---|---|
| Unit Price with VAT: | 9,14535 € |


