Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43547A5567M007 | |
|---|---|
DigiKey Part Number | B43547A5567M007-ND |
Manufacturer | |
Manufacturer Product Number | B43547A5567M007 |
Description | CAP ALUM 560UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 140mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.08 A @ 100 Hz |
Part Status Active | Impedance 200 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A5567M000 | TDK | 0 | B43544A5567M000-ND | 8,32663 € | Parametric Equivalent |
| B43544A5567M067 | TDK | 0 | B43544A5567M067-ND | 8,52500 € | Parametric Equivalent |
| B43544E5567M000 | TDK | 240 | 495-B43544E5567M000-ND | 11,62000 € | Parametric Equivalent |
| B43548A5567M060 | TDK | 1.200 | 495-B43548A5567M060-ND | 11,48000 € | Parametric Equivalent |
| B43642A6567M060 | TDK | 0 | 495-B43642A6567M060-ND | 8,27633 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 9,36404 € | 2.247,37 € |
| Unit Price without VAT: | 9,36404 € |
|---|---|
| Unit Price with VAT: | 11,14321 € |










