
B43545C9397M000 | |
|---|---|
DigiKey Part Number | 495-B43545C9397M000-ND |
Manufacturer | |
Manufacturer Product Number | B43545C9397M000 |
Description | CAP ALUM 390UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100Hz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.28 A @ 100 Hz | |
Impedance | 220 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,68000 € | 9,68 € |
| 10 | 7,00500 € | 70,05 € |
| 60 | 5,80283 € | 348,17 € |
| 120 | 5,47192 € | 656,63 € |
| Unit Price without VAT: | 9,68000 € |
|---|---|
| Unit Price with VAT: | 11,51920 € |

