
B43545A9827M062 | |
|---|---|
DigiKey Part Number | B43545A9827M062-ND |
Manufacturer | |
Manufacturer Product Number | B43545A9827M062 |
Description | CAP ALUM 820UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 75mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43545A9827M062 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.8 A @ 100 Hz |
Part Status Active | Impedance 110 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.244" (57.00mm) |
ESR (Equivalent Series Resistance) 75mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 8,75638 € | 2.101,53 € |
| Unit Price without VAT: | 8,75638 € |
|---|---|
| Unit Price with VAT: | 10,42009 € |

