Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544F5227M000 | |
|---|---|
DigiKey Part Number | 495-B43544F5227M000-ND |
Manufacturer | |
Manufacturer Product Number | B43544F5227M000 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 460mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.57 A @ 100 Hz |
Part Status Active | Impedance 700 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 460mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544B5227M000 | TDK | 295 | 495-B43544B5227M000-ND | 8,44000 € | Parametric Equivalent |
| B43545B5227M060 | TDK | 240 | B43545B5227M060-ND | 6,89000 € | Parametric Equivalent |
| 227LMB450M2DE | CORNELL DUBILIER KNOWLES | 1.200 | 227LMB450M2DE-ND | 8,67000 € | Parametric Equivalent |
| 381LR221M450K032 | Cornell Dubilier Knowles | 1.609 | 338-2490-ND | 7,33000 € | Parametric Equivalent |
| 450HXG220MEFCSN30X35 | Rubycon | 0 | 1189-2806-ND | 2,86460 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 3,70706 € | 1.186,26 € |
| Unit Price without VAT: | 3,70706 € |
|---|---|
| Unit Price with VAT: | 4,41140 € |














