
B43544E5337M062 | |
|---|---|
DigiKey Part Number | 495-B43544E5337M062-ND |
Manufacturer | |
Manufacturer Product Number | B43544E5337M062 |
Description | SNAP-IN 330UF 450V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 330 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 300mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Mfr | Operating Temperature -25°C ~ 105°C |
Series | Polarization Polar |
Packaging Bulk | Applications |
Part Status Active | Ripple Current @ Low Frequency 1.92 A @ 100 Hz |
Capacitance | Impedance 460 mOhms |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 300mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 3 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,33378 € | 1.386,81 € |
| Unit Price without VAT: | 4,33378 € |
|---|---|
| Unit Price with VAT: | 5,15720 € |

