Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544E2128M087 | |
|---|---|
DigiKey Part Number | B43544E2128M087-ND |
Manufacturer | |
Manufacturer Product Number | B43544E2128M087 |
Description | CAP ALUM 1200UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 60mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43544E2128M087 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.53 A @ 100 Hz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.858" (47.20mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43508E2128M000 | TDK | 0 | B43508E2128M000-ND | 6,35356 € | Parametric Equivalent |
| B43544E2128M067 | TDK | 0 | B43544E2128M067-ND | 5,18350 € | Parametric Equivalent |
| LGN2E122MELB45 | Nichicon | 0 | 493-7087-ND | 4,12515 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,43875 € | 1.740,40 € |
| Unit Price without VAT: | 5,43875 € |
|---|---|
| Unit Price with VAT: | 6,47211 € |




