Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544C6227M007 | |
|---|---|
DigiKey Part Number | B43544C6227M007-ND |
Manufacturer | |
Manufacturer Product Number | B43544C6227M007 |
Description | CAP ALUM 220UF 20% 500V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 220 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 380mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.5 A @ 100 Hz |
Part Status Active | Impedance 560 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 380mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544C6227M000 | TDK | 104 | 495-B43544C6227M000-ND | 9,04000 € | Parametric Equivalent |
| B43548C6227M060 | TDK | 100 | 495-B43548C6227M060-ND | 7,67000 € | Parametric Equivalent |
| EKMS551VSN221MA35S | Chemi-Con | 0 | 565-EKMS551VSN221MA35S-ND | 8,72570 € | Parametric Equivalent |
| LGN2H221MELC35 | Nichicon | 193 | 493-4357-ND | 9,73000 € | Parametric Equivalent |
| LGX2H221MELC35 | Nichicon | 164 | 493-6755-ND | 8,38000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 4,80733 € | 1.153,76 € |
| Unit Price without VAT: | 4,80733 € |
|---|---|
| Unit Price with VAT: | 5,72072 € |








