390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43544B5397M000

DigiKey Part Number
495-B43544B5397M000-ND
Manufacturer
Manufacturer Product Number
B43544B5397M000
Description
CAP ALUM 390UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
390 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 250mOhm @ 100Hz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Tray
Ripple Current @ Low Frequency
2.17 A @ 100 Hz
Part Status
Active
Impedance
390 mOhms
Capacitance
Lead Spacing
0.394" (10.00mm)
Tolerance
±20%
Size / Dimension
1.378" Dia (35.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
1.654" (42.00mm)
ESR (Equivalent Series Resistance)
250mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 226
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
111,24000 €11,24 €
108,20200 €82,02 €
606,83967 €410,38 €
1206,46475 €775,77 €
5406,16650 €3.329,91 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,24000 €
Unit Price with VAT:13,37560 €