Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544B2108M002 | |
|---|---|
DigiKey Part Number | B43544B2108M002-ND |
Manufacturer | |
Manufacturer Product Number | B43544B2108M002 |
Description | CAP ALUM 1000UF 20% 200V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 85mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.71 A @ 100 Hz |
Part Status Active | Impedance 120 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 85mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43509B2108M002 | TDK | 0 | B43509B2108M002-ND | 5,30481 € | Parametric Equivalent |
| B43644B2108M002 | TDK | 0 | B43644B2108M002-ND | 3,84425 € | Parametric Equivalent |
| B43644F2108M002 | TDK | 0 | B43644F2108M002-ND | 5,34641 € | Parametric Equivalent |
| MAL225972102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | 56-MAL225972102E3-ND | 4,58294 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 4,32934 € | 1.385,39 € |
| Unit Price without VAT: | 4,32934 € |
|---|---|
| Unit Price with VAT: | 5,15191 € |



