Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43544A9477M007 | |
|---|---|
DigiKey Part Number | B43544A9477M007-ND |
Manufacturer | |
Manufacturer Product Number | B43544A9477M007 |
Description | CAP ALUM 470UF 20% 400V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 130mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.42 A @ 100 Hz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43544A9477M000 | TDK | 112 | 495-75829-ND | 10,07000 € | Parametric Equivalent |
| B43544A9477M060 | TDK | 0 | B43544A9477M060-ND | 5,85622 € | Parametric Equivalent |
| B43644A9477M000 | TDK | 549 | 495-7500-ND | 9,90000 € | Parametric Equivalent |
| B43644A9477M060 | TDK | 0 | 495-B43644A9477M060-ND | 4,73469 € | Parametric Equivalent |
| B43644A9477M067 | TDK | 0 | 495-B43644A9477M067-ND | 5,17231 € | Parametric Equivalent |







