
B43541B7157M000 | |
|---|---|
DigiKey Part Number | B43541B7157M000-ND |
Manufacturer | |
Manufacturer Product Number | B43541B7157M000 |
Description | CAP ALUM 150UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 150 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 880mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 1.3 A @ 100 Hz |
Part Status Active | Impedance 1.41 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 550 V | Height - Seated (Max) 1.457" (37.00mm) |
ESR (Equivalent Series Resistance) 880mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,91091 € | 1.891,49 € |
| Unit Price without VAT: | 5,91091 € |
|---|---|
| Unit Price with VAT: | 7,03398 € |

