Parametric Equivalent
Parametric Equivalent

B43541A9397M062 | |
|---|---|
DigiKey Part Number | 495-B43541A9397M062-ND |
Manufacturer | |
Manufacturer Product Number | B43541A9397M062 |
Description | SNAP-IN 390UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 200mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.78 A @ 100 Hz |
Part Status Active | Impedance 290 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43541A9397M002 | TDK | 0 | B43541A9397M002-ND | 5,58978 € | Parametric Equivalent |
| B43624A9397M002 | TDK | 0 | B43624A9397M002-ND | 4,56675 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 320 | 5,82516 € | 1.864,05 € |
| Unit Price without VAT: | 5,82516 € |
|---|---|
| Unit Price with VAT: | 6,93194 € |


