
B43541A8476M000 | |
|---|---|
DigiKey Part Number | B43541A8476M000-ND |
Manufacturer | |
Manufacturer Product Number | B43541A8476M000 |
Description | CAP ALUM 47UF 20% 600V SNAP TH |
Customer Reference | |
Detailed Description | 47 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2.47Ohm @ 100Hz 2000 Hrs @ 85°C |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 600 mA @ 100 Hz |
Part Status Obsolete | Impedance 3.84 Ohms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 0.984" Dia (25.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 2.47Ohm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |

