Parametric Equivalent

B43541A8277M067 | |
|---|---|
DigiKey Part Number | B43541A8277M067-ND |
Manufacturer | |
Manufacturer Product Number | B43541A8277M067 |
Description | CAP ALUM 270UF 20% 600V SNAP TH |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 270 µF 600 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 430mOhm @ 100Hz 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43541A8277M067 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 2.24 A @ 100 Hz |
Part Status Active | Impedance 680 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 600 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 430mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43541A8277M000 | TDK | 183 | B43541A8277M000-ND | 14,97000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 7,47671 € | 1.794,41 € |
| Unit Price without VAT: | 7,47671 € |
|---|---|
| Unit Price with VAT: | 8,89728 € |


