
B43541A6477M000 | |
|---|---|
DigiKey Part Number | 495-B43541A6477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43541A6477M000 |
Description | CAP ALUM 470UF 20% 500V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 200mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 500 V | |
ESR (Equivalent Series Resistance) | 200mOhm @ 100Hz | |
Lifetime @ Temp. | 8000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.98 A @ 100 Hz | |
Impedance | 300 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.244" (57.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,36000 € | 16,36 € |
| 10 | 12,19700 € | 121,97 € |
| 60 | 10,33117 € | 619,87 € |
| 120 | 9,81783 € | 1.178,14 € |
| Unit Price without VAT: | 16,36000 € |
|---|---|
| Unit Price with VAT: | 19,46840 € |

