Direct
Direct
Parametric Equivalent

B43541A5477M082 | |
|---|---|
DigiKey Part Number | B43541A5477M082-ND |
Manufacturer | |
Manufacturer Product Number | B43541A5477M082 |
Description | CAP ALUM 470UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 470 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 3 Lead 230mOhm @ 100Hz 8000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43541A5477M082 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.21 A @ 100 Hz |
Part Status Active | Impedance 340 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 2.047" (52.00mm) |
ESR (Equivalent Series Resistance) 230mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 8000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 3 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43501A5477M007 | TDK | 265 | B43501A5477M007-ND | 15,25000 € | Direct |
| B43624A5477M000 | TDK | 215 | 495-B43624A5477M000-ND | 10,97000 € | Direct |
| ALC10F471DF450 | KEMET | 0 | 399-ALC10F471DF450-ND | 9,34848 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,12988 € | 1.471,17 € |
| Unit Price without VAT: | 6,12988 € |
|---|---|
| Unit Price with VAT: | 7,29456 € |




