Parametric Equivalent
Parametric Equivalent

B43540F2477M000 | |
|---|---|
DigiKey Part Number | B43540F2477M000-ND |
Manufacturer | |
Manufacturer Product Number | B43540F2477M000 |
Description | CAP ALUM 470UF 20% 250V SNAP TH |
Customer Reference | |
Detailed Description | 470 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 150mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.29 A @ 100 Hz |
Part Status Obsolete | Impedance 180 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.181" Dia (30.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 1.260" (32.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70A471CB250 | KEMET | 0 | ALC70A471CB250-ND | 3,83805 € | Parametric Equivalent |
| ALC70D471CB250 | KEMET | 0 | ALC70D471CB250-ND | 3,18050 € | Parametric Equivalent |


