Parametric Equivalent

B43523A0128M060 | |
|---|---|
DigiKey Part Number | 495-B43523A0128M060-ND |
Manufacturer | |
Manufacturer Product Number | B43523A0128M060 |
Description | SOLDER PIN 1200UF 420V |
Customer Reference | |
Detailed Description | 1.2 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 90mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.73 A @ 120 Hz |
Part Status Last Time Buy | Impedance 140 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 90mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALC70E122EL450 | KEMET | 0 | 399-ALC70E122EL450-ND | 10,49682 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 12,77962 € | 1.686,91 € |
| Unit Price without VAT: | 12,77962 € |
|---|---|
| Unit Price with VAT: | 15,20775 € |


