
B43520B9827M000 | |
|---|---|
DigiKey Part Number | B43520B9827M000-ND |
Manufacturer | |
Manufacturer Product Number | B43520B9827M000 |
Description | CAP ALUM 820UF 20% 400V RADIAL |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 80mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.04 A @ 100 Hz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.126" (54.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 80mOhm @ 100Hz | Package / Case Radial, Can - 5 Lead |
Lifetime @ Temp. 5000 Hrs @ 85°C |

