
B43520B6567M000 | |
|---|---|
DigiKey Part Number | B43520B6567M000-ND |
Manufacturer | |
Manufacturer Product Number | B43520B6567M000 |
Description | CAP ALUM 560UF 20% 500V RADIAL |
Customer Reference | |
Detailed Description | 560 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 200mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.33 A @ 100 Hz |
Part Status Obsolete | Impedance 280 mOhms |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.520" (64.00mm) |
Voltage - Rated 500 V | Mounting Type |
ESR (Equivalent Series Resistance) 200mOhm @ 100Hz | Package / Case Radial, Can - 5 Lead |
Lifetime @ Temp. 5000 Hrs @ 85°C |

