680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 170mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43520B0687M000

DigiKey Part Number
B43520B0687M000-ND
Manufacturer
Manufacturer Product Number
B43520B0687M000
Description
CAP ALUM 680UF 20% 420V RADIAL
Customer Reference
Detailed Description
680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 170mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Polarization
Polar
Series
Applications
Packaging
Bulk
Ripple Current @ Low Frequency
3.68 A @ 100 Hz
Part Status
Last Time Buy
Impedance
240 mOhms
Capacitance
Size / Dimension
1.575" Dia (40.00mm)
Tolerance
±20%
Height - Seated (Max)
2.126" (54.00mm)
Voltage - Rated
420 V
Mounting Type
ESR (Equivalent Series Resistance)
170mOhm @ 100Hz
Package / Case
Radial, Can - 5 Lead
Lifetime @ Temp.
5000 Hrs @ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Last Time Buy
Last Time Buy Date: 15.05.2026
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13211,11833 €1.467,62 €
Unit Price without VAT:11,11833 €
Unit Price with VAT:13,23081 €