
B43516C9687M080 | |
|---|---|
DigiKey Part Number | B43516C9687M080-ND |
Manufacturer | |
Manufacturer Product Number | B43516C9687M080 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 120mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | B43516C9687M080 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.88 A @ 100 Hz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.772" Dia (45.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 120mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 3000 Hrs @ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 10,90982 € | 1.221,90 € |
| Unit Price without VAT: | 10,90982 € |
|---|---|
| Unit Price with VAT: | 12,98269 € |

