Parametric Equivalent

B43516A9128M060 | |
|---|---|
DigiKey Part Number | 495-B43516A9128M060-ND |
Manufacturer | |
Manufacturer Product Number | B43516A9128M060 |
Description | 4-PIN SNAP-IN 1200UF 400V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 65mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.54 A @ 120 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 4.016" (102.00mm) |
ESR (Equivalent Series Resistance) 65mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43516A9128M067 | TDK | 144 | 495-B43516A9128M067-ND | 17,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 15,68979 € | 2.259,33 € |
| Unit Price without VAT: | 15,68979 € |
|---|---|
| Unit Price with VAT: | 18,67085 € |


