
B43515A5108M080 | |
|---|---|
DigiKey Part Number | B43515A5108M080-ND |
Manufacturer | |
Manufacturer Product Number | B43515A5108M080 |
Description | CAP ALUM 1000UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 1000 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 150mOhm @ 100Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tray | Ripple Current @ Low Frequency 3.77 A @ 100 Hz |
Part Status Obsolete | Impedance 190 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In - 4 Lead |

