Parametric Equivalent

B43513A5687M060 | |
|---|---|
DigiKey Part Number | 495-B43513A5687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43513A5687M060 |
Description | 4-PIN SNAP-IN 680UF 450V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 140mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 4.05 A @ 120 Hz |
Part Status Active | Impedance 210 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 3.031" (77.00mm) |
ESR (Equivalent Series Resistance) 140mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43513A5687M000 | TDK | 0 | 495-B43513A5687M000-ND | 11,98306 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 12,42722 € | 1.789,52 € |
| Unit Price without VAT: | 12,42722 € |
|---|---|
| Unit Price with VAT: | 14,78839 € |

