Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43513A4397M060 | |
|---|---|
DigiKey Part Number | 495-B43513A4397M060-ND |
Manufacturer | |
Manufacturer Product Number | B43513A4397M060 |
Description | 4-PIN SNAP-IN 390UF 350V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 390 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 180mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 2.57 A @ 120 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 1.654" (42.00mm) |
ESR (Equivalent Series Resistance) 180mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43513A4397M000 | TDK | 0 | B43513A4397M000-ND | 5,79788 € | Parametric Equivalent |
| ALC70C391DD450 | KEMET | 0 | ALC70C391DD450-ND | 4,38980 € | Parametric Equivalent |
| ALC70E391DD450 | KEMET | 0 | ALC70E391DD450-ND | 4,38980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 240 | 6,02354 € | 1.445,65 € |
| Unit Price without VAT: | 6,02354 € |
|---|---|
| Unit Price with VAT: | 7,16801 € |


