
B43513A4228M000 | |
|---|---|
DigiKey Part Number | B43513A4228M000-ND |
Manufacturer | |
Manufacturer Product Number | B43513A4228M000 |
Description | CAP ALUM 2200UF 20% 350V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 36mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43513A4228M000 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 8.06 A @ 100 Hz |
Part Status Active | Impedance 50 mOhms |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 3.228" (82.00mm) |
ESR (Equivalent Series Resistance) 36mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 19,91098 € | 2.230,03 € |
| Unit Price without VAT: | 19,91098 € |
|---|---|
| Unit Price with VAT: | 23,69407 € |

