Parametric Equivalent

B43513A0687M060 | |
|---|---|
DigiKey Part Number | 495-B43513A0687M060-ND |
Manufacturer | |
Manufacturer Product Number | B43513A0687M060 |
Description | 4-PIN SNAP-IN 680UF 420V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 150mOhm @ 100Hz 10000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.86 A @ 120 Hz |
Part Status Active | Impedance 230 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 2.638" (67.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43513A0687M000 | TDK | 0 | 495-B43513A0687M000-ND | 10,83583 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 11,17139 € | 1.608,68 € |
| Unit Price without VAT: | 11,17139 € |
|---|---|
| Unit Price with VAT: | 13,29395 € |

