
B43512C9158M080 | |
|---|---|
DigiKey Part Number | 495-B43512C9158M080-ND |
Manufacturer | |
Manufacturer Product Number | B43512C9158M080 |
Description | 4-PIN SNAP-IN 1500UF 400V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 1.5 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 60mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.91 A @ 100 Hz |
Part Status Active | Impedance 90 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 2.252" (57.20mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 14,60688 € | 1.635,97 € |
| Unit Price without VAT: | 14,60688 € |
|---|---|
| Unit Price with VAT: | 17,38219 € |

