Direct

B43512B9687M000 | |
|---|---|
DigiKey Part Number | B43512B9687M000-ND |
Manufacturer | |
Manufacturer Product Number | B43512B9687M000 |
Description | CAP ALUM 680UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 680 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 130mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.61 A @ 100 Hz |
Part Status Active | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.575" Dia (40.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 400 V | Mounting Type |
ESR (Equivalent Series Resistance) 130mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 5000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512B9687M080 | TDK | 0 | B43512B9687M080-ND | 9,09068 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 10,42538 € | 1.376,15 € |
| Unit Price without VAT: | 10,42538 € |
|---|---|
| Unit Price with VAT: | 12,40620 € |


