
B43512B9158M000 | |
|---|---|
DigiKey Part Number | B43512B9158M000-ND |
Manufacturer | |
Manufacturer Product Number | B43512B9158M000 |
Description | CAP ALUM 1500UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 55mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 6.31 A @ 100 Hz |
Part Status Active | Impedance 85 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.031" (77.00mm) |
ESR (Equivalent Series Resistance) 55mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 17,33970 € | 2.288,84 € |
| Unit Price without VAT: | 17,33970 € |
|---|---|
| Unit Price with VAT: | 20,63424 € |

