B43512B9108M080 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TDK
In Stock: 0
Unit Price: 10,16667 €
Datasheet
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 85mOhm @ 100Hz 5000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B43512B9108M080

DigiKey Part Number
495-B43512B9108M080-ND
Manufacturer
Manufacturer Product Number
B43512B9108M080
Description
CAP ALUM 1000UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
1000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 85mOhm @ 100Hz 5000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
B43512B9108M080 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
85mOhm @ 100Hz
Lifetime @ Temp.
5000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
4.72 A @ 100 Hz
Impedance
130 mOhms
Lead Spacing
0.886" (22.50mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
2.252" (57.20mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In - 4 Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13210,63750 €1.404,15 €
Unit Price without VAT:10,63750 €
Unit Price with VAT:12,65863 €