Parametric Equivalent

B43512B6827M060 | |
|---|---|
DigiKey Part Number | 495-B43512B6827M060-ND |
Manufacturer | |
Manufacturer Product Number | B43512B6827M060 |
Description | 4-PIN SNAP-IN 820UF 500V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 150mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -25°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 3.16 A @ 100 Hz |
Part Status Active | Impedance 240 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.575" Dia (40.00mm) |
Voltage - Rated 500 V | Height - Seated (Max) 3.031" (77.00mm) |
ESR (Equivalent Series Resistance) 150mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512B6827M000 | TDK | 0 | B43512B6827M000-ND | 15,93030 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 132 | 16,60098 € | 2.191,33 € |
| Unit Price without VAT: | 16,60098 € |
|---|---|
| Unit Price with VAT: | 19,75517 € |

