Parametric Equivalent

B43512A9278M080 | |
|---|---|
DigiKey Part Number | 495-B43512A9278M080-ND |
Manufacturer | |
Manufacturer Product Number | B43512A9278M080 |
Description | CAP ALUM 2700UF 20% 400V SNAP TH |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 34mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | B43512A9278M080 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 9.08 A @ 100 Hz |
Part Status Active | Impedance 55 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.630" (92.20mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512A9278M000 | TDK | 0 | B43512A9278M000-ND | 29,64402 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 23,25911 € | 2.605,02 € |
| Unit Price without VAT: | 23,25911 € |
|---|---|
| Unit Price with VAT: | 27,67834 € |


