Parametric Equivalent

B43512A9228M080 | |
|---|---|
DigiKey Part Number | 495-B43512A9228M080-ND |
Manufacturer | |
Manufacturer Product Number | B43512A9228M080 |
Description | 4-PIN SNAP-IN 2200UF 400V |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 40mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.9 A @ 100 Hz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 3.236" (82.20mm) |
ESR (Equivalent Series Resistance) 40mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512A9228M067 | TDK | 0 | 495-B43512A9228M067-ND | 17,91107 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 19,60929 € | 2.196,24 € |
| Unit Price without VAT: | 19,60929 € |
|---|---|
| Unit Price with VAT: | 23,33506 € |


