Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

B43512A0228M060 | |
|---|---|
DigiKey Part Number | 495-B43512A0228M060-ND |
Manufacturer | |
Manufacturer Product Number | B43512A0228M060 |
Description | 4-PIN SNAP-IN 2200UF 420V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 60mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 7.8 A @ 100 Hz |
Part Status Active | Impedance 95 mOhms |
Capacitance | Lead Spacing 0.886" (22.50mm) |
Tolerance ±20% | Size / Dimension 1.772" Dia (45.00mm) |
Voltage - Rated 420 V | Height - Seated (Max) 3.425" (87.00mm) |
ESR (Equivalent Series Resistance) 60mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In - 4 Lead |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B43512A0228M067 | TDK | 0 | 495-B43512A0228M067-ND | 19,29527 € | Parametric Equivalent |
| B43610B5228M050 | TDK | 110 | 495-B43610B5228M050-ND | 32,87000 € | Parametric Equivalent |
| B43610B5228M057 | TDK | 0 | 495-B43610B5228M057-ND | 21,46884 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | 27,85357 € | 3.119,60 € |
| Unit Price without VAT: | 27,85357 € |
|---|---|
| Unit Price with VAT: | 33,14575 € |




