
B43510B5128M080 | |
|---|---|
DigiKey Part Number | B43510B5128M080-ND |
Manufacturer | |
Manufacturer Product Number | B43510B5128M080 |
Description | CAP ALUM 1200UF 20% 450V SNAP TH |
Customer Reference | |
Detailed Description | 1200 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In - 4 Lead 170mOhm @ 100Hz 5000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.5 A @ 100 Hz |
Part Status Obsolete | Lead Spacing 0.886" (22.50mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 4.024" (102.20mm) |
Voltage - Rated 450 V | Mounting Type |
ESR (Equivalent Series Resistance) 170mOhm @ 100Hz | Package / Case Radial, Can - Snap-In - 4 Lead |
Lifetime @ Temp. 5000 Hrs @ 85°C |

